help desk software

H07-A0

ETRI / Rosenberg / Ecofit

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ETRI / Rosenberg / Ecofit
Part No:
H07-A0
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
AC Blower
Dimension:
180 x 160 x 160 mm
Voltage Rating:
230 V
Maximum Airflow:
217CFM
Noise Level:
57 dB
Special Features:
None
Search Keywords:
H07A0
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,275.64
$1,275.640
10
$570.51
$5,705.100
54
$378.21
$20,423.340
162
$365.38
$59,191.560
1,000 +
$339.74
$339,740.000
Tools/3D Models