help desk software

169A-RTN

Excelta

The 169A-RTN is a reverse action soft replaceable tip 5" tweezer with .020" wide tips. The tips are made of a Carbofib™ material which is a polymer based material with 30% carbon fibers added. The working temperature is 249°F. Carbofib™ has

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Excelta
Part No:
169A-RTN
RoHS:
Yes
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 169A-RTN is a reverse action soft replaceable tip 5" tweezer with .020" wide tips. The tips are made of a Carbofib™ material which is a polymer based material with 30% carbon fibers added. The working temperature is 249°F. Carbofib™ has
Search Keywords:
169ARTN
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$49.09
$49.090
5
$43.80
$219.000
10
$42.49
$424.900
25
$41.26
$1,031.500
50
$39.00
$1,950.000
100
$37.96
$3,796.000
250 +
$37.39
$9,347.500
Tools/3D Models