169B-RT
ExceltaThe 169B-RT is a soft replaceable tip 5" tweezer with .040" wide tips. The tips are made of a Carbofib™ material which is a polymer based material with 30% carbon fibers added. The working temperature is 249°F. Carbofib™ has very high rigid
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Excelta
Part No:
169B-RT
RoHS:
Yes
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1
The 169B-RT is a soft replaceable tip 5" tweezer with .040" wide tips. The tips are made of a Carbofib™ material which is a polymer based material with 30% carbon fibers added. The working temperature is 249°F. Carbofib™ has very high rigid