390LB-SA-PI
ExceltaThe 390LB-SA-PI wafer tweezer for 3" wafers has a solid upper paddle which allows greater surface contact. The solid upper paddle allows greater surface contact. Excellent for use in loading wafer trays. The overall length is 4.75". The tool is made
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Excelta
Part No:
390LB-SA-PI
RoHS:
Yes
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
1
The 390LB-SA-PI wafer tweezer for 3" wafers has a solid upper paddle which allows greater surface contact. The solid upper paddle allows greater surface contact. Excellent for use in loading wafer trays. The overall length is 4.75". The tool is made