490B-SA-PI
ExceltaThe 490B-SA-PI wafer tweezer for 4" wafers has a solid upper paddle which allows greater surface contact. The 'B' version features a 20° bend in the body to improve handling. The overall length is 5". The tool is made of anti-magnetic stainless steel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Excelta
Part No:
490B-SA-PI
RoHS:
Yes
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
1
The 490B-SA-PI wafer tweezer for 4" wafers has a solid upper paddle which allows greater surface contact. The 'B' version features a 20° bend in the body to improve handling. The overall length is 5". The tool is made of anti-magnetic stainless steel