490T-SA-PI
ExceltaThe 490T-SA-PI wafer tweezer for 4" wafers has a solid PTFE upper paddle which allows for less marring or scratching and has greater surface contact. The overall length is 5". The tool is made of anti-magnetic stainless steel and features serrated han
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Excelta
Part No:
490T-SA-PI
RoHS:
Yes
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
1
The 490T-SA-PI wafer tweezer for 4" wafers has a solid PTFE upper paddle which allows for less marring or scratching and has greater surface contact. The overall length is 5". The tool is made of anti-magnetic stainless steel and features serrated han