759D-RT
ExceltaThe 759D-RT 40° curved soft replaceable tip tweezer is 5" long with .060" wide tips. Carbofib® is a PTFE based conductive (10² ohms/sq) material with 30% carbon fibers added. The working temp is 249° F. The body is made of anti-magnetic stainless ste
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Excelta
Part No:
759D-RT
RoHS:
Yes
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1
The 759D-RT 40° curved soft replaceable tip tweezer is 5" long with .060" wide tips. Carbofib® is a PTFE based conductive (10² ohms/sq) material with 30% carbon fibers added. The working temp is 249° F. The body is made of anti-magnetic stainless ste