Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Excelta
Part No:
CB-18
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
This black Buna-N non-marring vacuum cup (-5° to 250°F) is .13" in diameter. It is for use on all our vacuum tools with the exception of the Roto-Pic®. The cups are Anti-Static (10⁸-10¹² ohms/sq.)