Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Excelta
Part No:
M-159E-RT
RoHS:
Yes
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
1
The M-159E-RT is a straight soft replaceable tip 4.45" long tweezer with a tip size of .12" x .038". These miniature straight soft replaceable tip tweezers have very high rigidity, excellent tensile and flexural strength, fatigue and creep resisistance, and temperature resistant to 249°F. Carbofib™ is a polymer based material with 30% carbon fibers added (conductive 10² ohms/sq). The bodies are made of anti-magnetic Neverust® stainless steel (AISI 316L). They are excellent for handling delicate items.