Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Excelta
Part No:
M-759D-RT
RoHS:
Yes
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
1
The M-759D-RT has a tip size of .06" X .018". These miniature 40° curved soft replaceable tip 4.4" long tweezers have very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance, and temperature resistant to 249°F. Carbofib™ is a polymer based material with 30% carbon fibers added (conductive 10² ohms/sq). The bodies are made of anti-magnetic Neverust® stainless steel (AISI 316L). They are excellent for handling delicate items.