PVB-CB-58
ExceltaThe PVB-CB-58 black Buna-N Anti-Static (10⁸-10¹² ohms/sq.) non-marring angulated 30° probe (working temp. -5° to 250° F) is .63" in diameter. It is for use on all our vacuum tools with the exception of the Roto-Pic® and PV-500.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Excelta
Part No:
PVB-CB-58
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
The PVB-CB-58 black Buna-N Anti-Static (10⁸-10¹² ohms/sq.) non-marring angulated 30° probe (working temp. -5° to 250° F) is .63" in diameter. It is for use on all our vacuum tools with the exception of the Roto-Pic® and PV-500.