help desk software
DATA SHEET

380260

Extech

Handheld Megohmmeter, 1000V Digital Tester

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Extech
Part No:
380260
RoHS:
Yes
HTS:
9030310000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Dimension:
200 x 92 x 50 mm
Handheld Megohmmeter, 1000V Digital Tester
Search Keywords:
380260
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$298.72
$298.720
3
$294.23
$882.690
5
$289.82
$1,449.100
10
$285.47
$2,854.700
15 +
$281.19
$4,217.850
Tools/3D Models
Product Guides