help desk software
DATA SHEET

38073A

Extech

Analog Handheld 300VAC 300VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Extech
Part No:
38073A
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Continuity Test:
No
Diode Test:
No
Family:
38073A
Data Hold:
No
Display Type:
N/A
Display Digits:
N/A
Life Cycle:
Discontinued
Analog Handheld 300VAC 300VDC
Search Keywords:
38073A
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models
Product Guides