help desk software
DATA SHEET

380942

Extech

Mini DC/AC Clamp Meters For Low Current Measurements .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Extech
Part No:
380942
RoHS:
Yes
HTS:
9030310000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Family:
N/A
Dimension:
N/A
The EXTECH part 380942 is a compact and versatile Mini DC/AC Clamp Meter designed for low current measurements. With its small size and easy-to-read display, this clamp meter is perfect for technicians and electricians working on intricate circuitry or systems where accuracy and precision are crucial.Featuring the ability to measure both DC and AC currents up to 400A, this clamp meter provides reliable and accurate measurements for a wide range of applications. Whether you are working on small electronics, automotive electrical systems, or HVAC systems, this clamp meter is a handy tool to have in your arsenal.The EXTECH part 380942 also offers a host of additional features that make it a top choice for professionals. It has a built-in non-contact voltage detector, allowing you to quickly and safely identify live wires. The meter also includes a data hold function, allowing you to freeze the display for convenient readings.With its ergonomic design and rugged construction, the EXTECH part 380942 is built to withstand the demands of the job site. It comes with a convenient carrying case for easy transportation and storage, ensuring that your clamp meter is always easily accessible when you need it.Overall, the EXTECH part 380942 is a high-quality Mini DC/AC Clamp Meter that provides accurate and reliable low current measurements. Whether you are an electrician, technician, or DIY enthusiast, this versatile tool is sure to be a valuable addition to your toolbox.
Search Keywords:
380942
IN STOCK: 6
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$419.99
$419.990
3
$413.69
$1,241.070
5
$407.48
$2,037.400
10 +
$397.59
$3,975.900
Tools/3D Models
Product Guides