help desk software
DATA SHEET

382202

Extech

AC/DC Power Supply Single-OUT 18V 3A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Extech
Part No:
382202
RoHS:
Yes
HTS:
8504314035
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
AC Input Voltage:
115,230 V
Dimension:
240 x 108 x 154 mm
AC/DC Power Supply Single-OUT 18V 3A
Search Keywords:
382202
IN STOCK: 4
Can Ship immediately
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$176.53
$176.530
3
$173.88
$521.640
5
$171.27
$856.350
10
$168.70
$1,687.000
25 +
$165.61
$4,140.250
Tools/3D Models
Product Guides