help desk software
DATA SHEET

407026-NIST

Extech

Foot Candle/Lux Meter Handheld Style 9V .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Extech
Part No:
407026-NIST
RoHS:
Yes
HTS:
9027808000
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Battery Life:
N/A
Battery Voltage Rating:
9 V
Display Type:
LCD
Family:
407026-NIST
The EXTECH part 407026-NIST is a handheld style, highly accurate Foot Candle/Lux Meter that is indispensable for professionals in the lighting industry. It measures light intensity in both foot candles and lux units, providing precise readings for a wide range of applications. This compact and portable device is powered by a 9V battery, making it perfect for on-the-go measurements. With its NIST calibration certificate, you can be confident in the accuracy and reliability of this meter. Whether you are an electrician, lighting designer, or facility manager, the EXTECH part 407026-NIST is the go-to tool for ensuring optimal lighting conditions in any environment.
Search Keywords:
407026NIST
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$356.76
$356.760
3
$351.41
$1,054.230
5
$346.14
$1,730.700
10 +
$337.73
$3,377.300
Tools/3D Models
Product Guides