help desk software
DATA SHEET

445713-TP

Extech

Hygro Thermometer Handheld 1.5V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Extech
Part No:
445713-TP
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Battery Voltage Rating:
1.5 V
Family:
445713-TP
Battery Life:
N/A
Display Type:
N/A
Life Cycle:
Discontinued & Replaced
Hygro Thermometer Handheld 1.5V
Search Keywords:
445713TP
  This product is not in stock and cannot be back-ordered
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
445713
445713
VIEW PRODUCT
Tools/3D Models
Product Guides