Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Extech
Part No:
EX350
RoHS:
Yes
HTS:
9030310000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Data Hold:
Yes
Continuity Test:
Yes
Display Digits:
N/A
Family:
EX350
Display Type:
LED
Diode Test:
Yes
Digital Handheld 600VAC 600VDC
Search Keywords:
EX350
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$97.08
$97.080
5
$89.84
$449.200
10
$87.23
$872.300
25
$82.45
$2,061.250
50
$80.25
$4,012.500
100
$79.05
$7,905.000
250
+
$77.17
$19,292.500
Product Guides
CUSTOMERS
ALSO BOUGHT
MC78L05ACPG
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
ETAA
Tools and Accessories, ET Single Flat Tip For PES51 Soldering Pencil
PIC18F6527-I/PT
MCU 8 Bit - Flash - PIC18 Family PIC18F65xx Series Microcontrollers - 40 MHz - 48 KB - 3.8...
RJHSE3381
Conn RJ-45 F 8 POS 2.03mm Solder ST Thru-Hole 12 Terminal 1 Port Cat 5