Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Extech
Part No:
EX810
RoHS:
Yes
COO:
CN
Supplier Standard Pack:
1
Dimension:
N/A
Family:
N/A
Clamp Meters With IR Thermometers 1000A
Search Keywords:
EX810
IN STOCK:
0
Manufacturer Stock:
50
can ship
10/28/24
Factory Lead-Time
2 Weeks
can ship
10/28/24
Quantity
Unit Price
Ext. Price
1
$165.99
$165.990
3
$163.50
$490.500
5
$161.04
$805.200
10
$158.63
$1,586.300
25
+
$154.92
$3,873.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
S273-K20
Circuit Breaker Miniature 3Pole 20A 277V/480VAC
EO1804PPAS-1
Photoelectric Sensor - Type EO1804.PAS - Diffuse - 400 mm - PNP - M12 Plug - 10 Vdc to 40V...
TL81A
Deluxe Electronic Test Lead Kit
HATF903CSAC24
Electromechanical Relay 24VAC 120Ohm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Fla...
AL6M-P4P-R
Miniature Switches and Pilot Devices 16mm