Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Extech
Part No:
SDL800
RoHS:
Yes
HTS:
9030333800
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Family:
SDL800
The EXTECH SDL800 is a versatile and advanced Vibration Meter/Datalogger that is designed to accurately measure and log vibration levels for a wide range of applications. With its integrated sensor, this device provides accurate measurements of acceleration, velocity, and displacement to help determine the health and safety of machinery, equipment, and structures.Equipped with datalogging capabilities, the SDL800 can capture and store up to 20,000 sets of measurements with a time/date stamp for analysis and documentation purposes. The included software allows users to easily transfer and analyze the recorded data on a computer for in-depth analysis and reporting.The SDL800 features a built-in memory for storing and recalling up to 99 data sets for quick reference and comparison. Its easy-to-use interface, large backlit display, and intuitive navigation buttons make operation simple and efficient even for users with minimal experience in vibration analysis.This vibration meter/datalogger also offers various measurement modes, including RMS, Peak, and Peak-Hold, and adjustable frequency weighting to ensure accurate and reliable readings in different applications. The adjustable alarm thresholds and real-time clock with calendar provide added convenience and flexibility for monitoring and managing vibration levels.With its rugged design, durable construction, and compact size, the EXTECH SDL800 is suitable for use in a wide range of industries, including manufacturing, construction, automotive, and maintenance, where monitoring and controlling vibration levels is vital for ensuring optimal performance, preventing equipment failure, and enhancing the overall operational efficiency.
Search Keywords:
SDL800
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
7
can ship
12/2/24
Factory Lead-Time
2 Weeks
can ship
11/29/24
Quantity
Unit Price
Ext. Price
1
$1,140.25
$1,140.250
3
$1,123.15
$3,369.450
5
$1,106.30
$5,531.500
10
+
$1,089.71
$10,897.100
Product Guides