EYECAP-SIT(A)10BK
EyeCap InternationalSafety Cap for Crimp Terminals 8 AWG - Black Band turns White w/Temp Rise
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EyeCap International
Part No:
EYECAP-SIT(A)10BK
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Cap3365
Dimension:
10.93362mm
Operating Temperature:
N/A
Safety Cap for Crimp Terminals 8 AWG - Black Band turns White w/Temp Rise
Search Keywords:
EYECAPSITA10BK
IN STOCK:
982
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5577
$55.770
500
$0.4531
$226.550
1,000
$0.4328
$432.800
2,500
$0.4143
$1,035.750
5,000
$0.3973
$1,986.500
7,500
$0.3913
$2,934.750
10,000
$0.3854
$3,854.000
15,000
+
$0.3796
$5,694.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LTC075
Cable Accessories Nonmetallic Conduit Polyvinyl Chloride Black
S2-56R-T
Tubular Ring Terminal, 2 and 1 AWG, 5/16" stud size, non-insulated, bulk package.
EYECAP-SIT(A)10B
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 10mm² - Blue.
EYECAP-SIT(A)10G
Safety Cap for Crimp Terminals 8 AWG - Green Band turns White w/Temp Rise
EYECAP-SIT(A)10R
Safety Cap for Crimp Terminals 8 AWG - Red Band turns White w/Temp Rise