EYECAP-SIT(A)10G
EyeCap InternationalSafety Cap for Crimp Terminals 8 AWG - Green Band turns White w/Temp Rise
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EyeCap International
Part No:
EYECAP-SIT(A)10G
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Cap
Dimension:
10.9 mm
Operating Temperature:
N/A
Safety Cap for Crimp Terminals 8 AWG - Green Band turns White w/Temp Rise
Search Keywords:
EYECAPSITA10G
IN STOCK:
875
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5577
$55.770
500
$0.4531
$226.550
1,000
$0.4328
$432.800
2,500
$0.4143
$1,035.750
5,000
$0.3973
$1,986.500
7,500
$0.3913
$2,934.750
10,000
$0.3854
$3,854.000
15,000
+
$0.3796
$5,694.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EYECAP-SIT(A)10B
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 10mm² - Blue.
EYECAP-SIT(A)10BK
Safety Cap for Crimp Terminals 8 AWG - Black Band turns White w/Temp Rise
4732.0000
Power Entry Connector - Plug - 250 VAC - 10 A - Cable Mount - Screw.
173112-0071
D-Sub Connector, FCT Female Standoff Hex Nut for Cable to Cable Connections
EYECAP-SIT(A)1.5BK
Safety Cap for Crimp Terminals 20-16 AWG - Black Band turns White w/Temp Rise