help desk software

EYECAP-SIT(A)10R

EyeCap International

Safety Cap for Crimp Terminals 8 AWG - Red Band turns White w/Temp Rise .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
EyeCap International
Part No:
EYECAP-SIT(A)10R
RoHS:
Yes
HTS:
8504409580
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Cap
Dimension:
20.4 x 10.1 mm
Operating Temperature:
N/A
The EyeCap International part EYECAP-SIT(A)10R is a highly reliable and efficient safety cap designed specifically for crimp terminals. This safety cap is suitable for use with 8 AWG wires and features a vibrant red band that turns white when there is a temperature rise. This color change indicator gives users a clear visual cue of any potential issues, ensuring enhanced safety and preventing electrical malfunctions. Made with superior quality materials, this safety cap guarantees longevity and optimal performance. Trust EyeCap International's EYECAP-SIT(A)10R to provide maximum safety and peace of mind in any electrical application.
Search Keywords:
EYECAPSITA10R
IN STOCK: 2,789
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.5577
$55.770
500
$0.4531
$226.550
1,000
$0.4328
$432.800
2,500
$0.4143
$1,035.750
5,000
$0.3973
$1,986.500
7,500
$0.3913
$2,934.750
10,000
$0.3854
$3,854.000
15,000 +
$0.3796
$5,694.000
DOWNLOADS