EYECAP-SIT(A)150Y
EyeCap InternationalSafety Cap for Crimp Terminals 4/0 AWG - Yellow Band turns White w/Temp Rise .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EyeCap International
Part No:
EYECAP-SIT(A)150Y
RoHS:
Yes
HTS:
8541600080
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Cap
Dimension:
55.5 x 30.3 mm
Operating Temperature:
N/A
The EYECAP-SIT(A)150Y is a high-quality safety cap designed specifically for crimp terminals with a size of 4/0 AWG. This safety cap is equipped with a unique feature - a yellow band that turns white with increasing temperature. This allows for easy visual monitoring of the temperature rise, ensuring maximum safety and preventing potential damage or accidents. The safety cap is made with durability in mind, offering reliable protection for your crimp terminals. With EyeCap International's commitment to top-notch quality and innovative design, the EYECAP-SIT(A)150Y is the ideal choice for professionals in need of a dependable safety cap solution.
Search Keywords:
EYECAPSITA150Y
IN STOCK:
123
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$4.33
$216.500
100
$4.13
$413.000
250
$4.01
$1,002.500
500
$3.79
$1,895.000
1,000
$3.69
$3,690.000
2,500
$3.60
$9,000.000
5,000
$3.54
$17,700.000
7,500
+
$3.49
$26,175.000
Product Guides
CUSTOMERS
ALSO BOUGHT
32-5998UL
RJ45 MOD PLUG 50"U,SOL/STR,RND
1-480708-0
This 3 circuit in line cap from TE comes from their Universal MATE-N-LOK Connectors series...
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...