EYECAP-SIT(A)16BK
EyeCap InternationalSafety Cap for Crimp Terminals 6 AWG - Black Band turns White w/Temp Rise
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EyeCap International
Part No:
EYECAP-SIT(A)16BK
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Insulated Terminal Cap3365
Dimension:
23.5 x 12.53362mm
Operating Temperature:
N/A
Safety Cap for Crimp Terminals 6 AWG - Black Band turns White w/Temp Rise
Search Keywords:
EYECAPSITA16BK
IN STOCK:
652
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.942
$94.200
300
$0.766
$229.800
1,000
$0.731
$731.000
2,500
$0.671
$1,677.500
5,000
$0.661
$3,305.000
7,500
$0.651
$4,882.500
10,000
$0.641
$6,410.000
15,000
+
$0.632
$9,480.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EYECAP-SIT(A)1.5BK
Safety Cap for Crimp Terminals 20-16 AWG - Black Band turns White w/Temp Rise
S100X225VA1Y
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a ...
EYECAP-SIT(A)16G
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 16mm² - Green.
EYECAP-SIT(A)16B
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 16mm² - Blue.
EYECAP-SIT(A)1.5G
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 1.5mm² - Green.