EYECAP-SIT(A)2.5B
EyeCap InternationalSafety Cap for Crimp Terminals 16-14 AWG - Blue Band turns White w/Temp Rise .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EyeCap International
Part No:
EYECAP-SIT(A)2.5B
RoHS:
Yes
HTS:
8504409580
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Cap
Dimension:
13.8 x 6.9 mm
Operating Temperature:
N/A
The EyeCap International part EYECAP-SIT(A)2.5B is a highly reliable safety cap designed specifically for crimp terminals in the range of 16-14 AWG. This safety cap features a convenient blue band that turns white with a temperature rise, providing a clear visual indication of potential overheating. With its innovative design, this safety cap enhances safety by alerting users to potential issues and ensuring secure connections. Made with high-quality materials and advanced engineering, the EYECAP-SIT(A)2.5B is a dependable solution for preventing electrical mishaps and protecting your crimp terminals.
Search Keywords:
EYECAPSITA25B
IN STOCK:
4,806
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3269
$32.690
500
$0.2742
$137.100
3,000
$0.2429
$728.700
5,000
$0.2392
$1,196.000
8,000
$0.2329
$1,863.200
25,000
$0.2237
$5,592.500
50,000
+
$0.2203
$11,015.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480705-0
TE’s 6 Circuit In-Line Housing Cap is intended for use with both free-hanging and panel mo...
F221V1/2-RD016
FIT-221V 1/2" - Red - 45.72m (150ft)
205206-3
Plug for Male Contacts Housing D-Sub Connector 15 Position
1-480700-0
Rectangular Power Connector - Housing - Plug - Male or Female - 3 Positions - 1 Row - Latc...
1-480701-0
The 3 Circuit In-Line Housing Cap from TE has .250 centerline spacing and can be used in b...