EYECAP-SIT(A)2.5BK
EyeCap InternationalSafety Cap for Crimp Terminals 16-14 AWG - Black Band turns White w/Temp Rise .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EyeCap International
Part No:
EYECAP-SIT(A)2.5BK
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Cap
Dimension:
8.1 mm
Operating Temperature:
N/A
EYECAP-SIT(A)2.5BK is a safety cap designed for crimp terminals in the 16-14 AWG range. The black band of the cap turns white with a rise in temperature, providing a visual indicator of potential overheating. This innovative design helps to prevent damage and ensure safe operation of electrical connections.
Search Keywords:
EYECAPSITA25BK
IN STOCK:
4,267
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3269
$32.690
500
$0.2742
$137.100
3,000
$0.2429
$728.700
5,000
$0.2392
$1,196.000
8,000
$0.2329
$1,863.200
25,000
$0.2237
$5,592.500
50,000
+
$0.2203
$11,015.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-322329-1
TERM, RING, STRATO-THERM, HT, 16-14, 6
2206.0
Ferrules Terminal 14AWG 14mm 4.7mm Tin
5198C-SL005
Multi-Conductor Cable 8 Conductors 22AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool
031-8717-122
Trident-Neptune - APK Power Contact - Tin - Socket - 14-12AWG (2.5-4.00mm2) - 100/Bag
030-1952-000
D Sub Contact - D Sub Connectors - Pin - Copper - Gold Plated Contacts - 20 AWG - 24 AWG.