EYECAP-SIT(A)25R
EyeCap InternationalInsulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 25mm² - Red. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EyeCap International
Part No:
EYECAP-SIT(A)25R
RoHS:
Yes
HTS:
8547900010
ECCN:
EAR99
Supplier Standard Pack
100
The EyeCap International EYECAP-SIT(A)25R is an Insulated Terminal Cap - Type A, designed specifically for use with SIT - Solderless Terminal Lugs Type. This high-quality terminal cap is color-coded red, indicating its compatibility with 25mm² wires. The insulated design provides both electrical and mechanical protection when utilized with the terminal lugs. With its reliable and convenient solderless connection, the EYECAP-SIT(A)25R ensures secure and efficient terminations for various electrical applications.
Search Keywords:
EYECAPSITA25R
IN STOCK:
800
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$1.048
$104.800
300
$1.016
$304.800
500
$0.970
$485.000
1,000
$0.929
$929.000
2,500
$0.890
$2,225.000
5,000
$0.867
$4,335.000
7,500
$0.854
$6,405.000
10,000
+
$0.841
$8,410.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1534811-1
HD20 COVER KIT37POS WITH CABLE CLAMPS
206509-1
Connector Accessory - Keying Plug - Size 20 Socket Contacts.
17521-BLK-B1
Cable Assembly AC Power 3m C13 3 POS F 16AWG
RE6-38
Ring Tongue Terminal 6AWG 44.75mm 15.88mm Tin Loose Piece
4750-3
3/16 Hex X 5/16 Tl X 4-40 Thd Rohs Compliant: Yes |Raf Electronic Hardware 4750-3