EYECAP-SIT(A)2.5Y
EyeCap InternationalSafety Cap for Crimp Terminals 16-14 AWG - Yellow Band turns White w/Temp Rise .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EyeCap International
Part No:
EYECAP-SIT(A)2.5Y
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Cap
Dimension:
13.8 x 6.9 mm
Operating Temperature:
N/A
The EyeCap International part EYECAP-SIT(A)2.5Y is a reliable and efficient safety cap designed specifically for crimp terminals in the 16-14 AWG range. With its yellow band that turns white with temperature rise, this safety cap provides clear visibility and indication of potential temperature increases. Its innovative design ensures maximum safety and protection, minimizing the risk of electrical damage or malfunction. Whether you are a professional electrician or a DIY enthusiast, the EyeCap International safety cap is an essential tool to maintain the integrity of your electrical connections.
Search Keywords:
EYECAPSITA25Y
IN STOCK:
11,048
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3269
$32.690
500
$0.2742
$137.100
3,000
$0.2429
$728.700
5,000
$0.2392
$1,196.000
8,000
$0.2329
$1,863.200
25,000
$0.2237
$5,592.500
50,000
+
$0.2203
$11,015.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480705-0
TE’s 6 Circuit In-Line Housing Cap is intended for use with both free-hanging and panel mo...
F221V1/2-RD016
FIT-221V 1/2" - Red - 45.72m (150ft)
1-480700-0
Rectangular Power Connector - Housing - Plug - Male or Female - 3 Positions - 1 Row - Latc...
1-480701-0
The 3 Circuit In-Line Housing Cap from TE has .250 centerline spacing and can be used in b...
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...