EYECAP-SIT(A)35R
EyeCap InternationalSafety Cap for Crimp Terminals 3~2 AWG - Red Band turns White w/Temp Rise .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EyeCap International
Part No:
EYECAP-SIT(A)35R
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Cap
Dimension:
35.1 x 16.5 mm
Operating Temperature:
N/A
The EyeCap International EYECAP-SIT(A)35R is a high-quality safety cap designed specifically for crimp terminals. This safety cap is ideal for use with 3~2 AWG crimp terminals and features a distinctive red band that turns white with an increase in temperature, providing a visual indication of potential overheating.Constructed with precision and care, the EYECAP-SIT(A)35R offers optimal protection for crimp terminals, ensuring enhanced safety and preventing potential hazards. Made from durable materials, this safety cap can withstand the demands of various applications and provide reliable performance.The red band turning white with a temperature rise is a unique feature that allows easy detection of excessive heat, enabling prompt action to be taken to prevent any damage or failure. This visual indicator adds an extra layer of safety and peace of mind when working with crimp terminals.Whether you are a professional electrician, automotive technician, or DIY enthusiast, the EyeCap International EYECAP-SIT(A)35R is an essential tool to have in your inventory. Trust in its exceptional quality and innovative design to protect your crimp terminals and ensure a secure electrical connection.
Search Keywords:
EYECAPSITA35R
IN STOCK:
2,393
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$1.242
$124.200
300
$1.203
$360.900
500
$1.149
$574.500
1,000
$1.100
$1,100.000
2,500
$1.055
$2,637.500
5,000
$1.027
$5,135.000
7,500
$1.011
$7,582.500
10,000
+
$0.996
$9,960.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2201.0
Ferrules Terminal 20AWG 14mm 2.8mm Tin
172166-1
3 CIR UNIV M-N-L PLUG
5206478-3
CLAMSHELL SIZE 3 W/RETAINER
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...