EYECAP-SIT(A)35Y
EyeCap InternationalSafety Cap for Crimp Terminals 3~2 AWG - Yellow Band turns White w/Temp Rise .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EyeCap International
Part No:
EYECAP-SIT(A)35Y
RoHS:
Yes
HTS:
8504409580
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Cap
Dimension:
35.1 x 16.5 mm
Operating Temperature:
N/A
The EyeCap International part EYECAP-SIT(A)35Y is a high-quality safety cap designed specifically for crimp terminals in the range of 3~2 AWG. Featuring a vibrant yellow band that turns white with a temperature rise, this cap provides a visual indication of rising temperatures, alerting users to potential overheating issues.This safety cap is not only durable and reliable but also easy to install, simply sliding over the crimp terminal for instant protection. Its innovative design ensures a secure fit, preventing accidental disconnections or damage to the terminal.With the EyeCap International EYECAP-SIT(A)35Y, you can enhance safety measures in your electrical applications by effectively monitoring temperature changes. Trust in this yellow band safety cap to provide a practical solution for safeguarding your crimp terminals and preventing potential hazards.
Search Keywords:
EYECAPSITA35Y
IN STOCK:
3,651
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$1.242
$124.200
300
$1.203
$360.900
500
$1.149
$574.500
1,000
$1.100
$1,100.000
2,500
$1.055
$2,637.500
5,000
$1.027
$5,135.000
7,500
$1.011
$7,582.500
10,000
+
$0.996
$9,960.000
Product Guides
CUSTOMERS
ALSO BOUGHT
80.010.4502.0
Electromechanical Relay SPDT 24VDC 2.55KOhm DIN Rail
1658621-4
20 NOVO MIL/CTR 15DP,LEAD FREE
HBL2726
LKG FLG-RCPT, 30A 3P 250V, L15-30R, WH
211401-1
Series 1 CPC Connectors for Cable or Panel Mounts from TE are designed to meet the require...
HBL2731
LKG PLUG, 30A 3P 480V, L16-30P, B/W