EYECAP-SIT(A)4B
EyeCap InternationalSafety Cap for Crimp Terminals 14-12 AWG - Blue Band turns White w/Temp Rise .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EyeCap International
Part No:
EYECAP-SIT(A)4B
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Cap
Dimension:
16.2 x 7.5 mm
Operating Temperature:
N/A
The EyeCap International EYECAP-SIT(A)4B is a highly effective safety cap designed specifically for crimp terminals in the 14-12 AWG range. This innovative cap features a unique blue band that turns white with a temperature rise, providing a visual indication of potential overheating in electrical connections.With its insulated design, the EYECAP-SIT(A)4B ensures safe and reliable connections by preventing accidental contact with live electrical components. The blue band acts as an early warning system, allowing users to identify and address potential issues before they escalate.This safety cap is suitable for a variety of applications, including automotive, industrial, and residential electrical installations. Its durable construction and easy installation make it a convenient choice for professionals and DIY enthusiasts alike.Invest in the EyeCap International EYECAP-SIT(A)4B to enhance safety, prevent overheating, and maintain the integrity of your electrical connections.
Search Keywords:
EYECAPSITA4B
IN STOCK:
9,323
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3654
$36.540
500
$0.3065
$153.250
3,000
$0.2714
$814.200
5,000
$0.2674
$1,337.000
8,000
$0.2603
$2,082.400
25,000
$0.2500
$6,250.000
50,000
+
$0.2462
$12,310.000
Product Guides
CUSTOMERS
ALSO BOUGHT
F2211/4-BK005
FIT-221 1/4" BLACK - 30.48m (100ft)/Pkg
1-480426-0
This pin housing detent lock connector from TE comes from their Commercial MATE-N-LOK 4 Po...
1-5229912-1
KIT, PLUG, 50 POS, B SLOT
1-480702-0
This 4 circuit In-Line Housing Plug from TE’s Universal MATE-N-LOK Connector series is com...
1-480703-0
Rectangular Connector Housing - Receptacle - Male or Female Contact Type - 4 Positions - L...