EYECAP-SIT(A)4BK
EyeCap InternationalSafety Cap for Crimp Terminals 14-12 AWG - Black Band turns White w/Temp Rise .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EyeCap International
Part No:
EYECAP-SIT(A)4BK
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1000
The EYECAP-SIT(A)4BK is a high-quality safety cap designed specifically for crimp terminals ranging from 14-12 AWG. This black safety cap features a unique color-changing band that turns white with temperature rise, providing clear visual indication of overheating. Ensure the safety and integrity of your electrical connections with the EYECAP-SIT(A)4BK.
Search Keywords:
EYECAPSITA4BK
IN STOCK:
1,855
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3654
$36.540
500
$0.3065
$153.250
3,000
$0.2714
$814.200
5,000
$0.2674
$1,337.000
8,000
$0.2603
$2,082.400
25,000
$0.2500
$6,250.000
50,000
+
$0.2462
$12,310.000
Product Guides
CUSTOMERS
ALSO BOUGHT
64YR500LF
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.19 X 7.88mm) Pin...
2-322329-1
TERM, RING, STRATO-THERM, HT, 16-14, 6
CU103603
Rotary Position Sensor 16V Analog(Voltage) Output 3-Pin
211102-1
CPC RECEPT ASSEMBLY SIZE 11-4
192900-0449
Socket Contact, Gold Plating, wire range 1,50 - 2,50, wire size 16-14 AWG