EYECAP-SIT(A)50B
EyeCap InternationalSafety Cap for Crimp Terminals 1 AWG - Blue Band turns White w/Temp Rise
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EyeCap International
Part No:
EYECAP-SIT(A)50B
RoHS:
Yes
Supplier Standard Pack
100
Type:
Cap
Dimension:
37.7 x 18.2 mm
Operating Temperature:
N/A
Safety Cap for Crimp Terminals 1 AWG - Blue Band turns White w/Temp Rise
Search Keywords:
EYECAPSITA50B
IN STOCK:
204
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$1.73
$173.000
300
$1.66
$498.000
500
$1.61
$805.000
1,000
$1.52
$1,520.000
2,500
$1.48
$3,700.000
5,000
$1.44
$7,200.000
7,500
$1.42
$10,650.000
10,000
+
$1.40
$14,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
BW250RAGU-3P125
Circuit Breaker Thermal Magnetic 3Pole 125A 690VAC/250VDC
BW9V0GA
Handle - Rotary - Black - External Front Mount - 2 Position - Lockable in OFF Only - Defea...
FSD87-20-L
Ferrules Terminal 1AWG 36mm 16.2mm Tin
0375300000
Wire End Ferrule - 3AWG - Non-insulated - O/A L: 8mm - 100/Pkg
B14-250
Quick Disconnect Terminal 14-16AWG F 18.54mm 7.87mm Electro-Tin Bulk