EYECAP-SIT(A)50BK
EyeCap InternationalSafety Cap for Crimp Terminals 1 AWG - Black Band turns White w/Temp Rise
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EyeCap International
Part No:
EYECAP-SIT(A)50BK
RoHS:
Yes
HTS:
8547900010
ECCN:
EAR99
Supplier Standard Pack
100
Safety Cap for Crimp Terminals 1 AWG - Black Band turns White w/Temp Rise
Search Keywords:
EYECAPSITA50BK
IN STOCK:
383
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
100
$1.73
$173.000
300
$1.66
$498.000
500
$1.61
$805.000
1,000
$1.52
$1,520.000
2,500
$1.48
$3,700.000
5,000
$1.44
$7,200.000
7,500
$1.42
$10,650.000
10,000
+
$1.40
$14,000.000
Product Guides
CUSTOMERS
ALSO BOUGHT
54110
Lug Terminal (2/0)AWG Copper 49.02mm Electro Tin
0375300000
H25, 0/18. Wire end ferrule, 25 mm² GTIN (EAN): 4008190145378
M39029/32-260
Contact SKT 20 Size Crimp ST Cable Mount
EYECAP-SIT(A)35Y
Safety Cap for Crimp Terminals 3~2 AWG - Yellow Band turns White w/Temp Rise
EYECAP-SIT(A)50B
Safety Cap for Crimp Terminals 1 AWG - Blue Band turns White w/Temp Rise