EYECAP-SIT(A)6B
EyeCap InternationalSafety Cap for Crimp Terminals 12-10 AWG - Blue Band turns White w/Temp Rise
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EyeCap International
Part No:
EYECAP-SIT(A)6B
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Insulated Terminal Cap3365
Dimension:
17.4 x 8.73362mm
Operating Temperature:
N/A
Safety Cap for Crimp Terminals 12-10 AWG - Blue Band turns White w/Temp Rise
Search Keywords:
EYECAPSITA6B
IN STOCK:
973
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4038
$20.190
500
$0.3281
$164.050
1,000
$0.3232
$323.200
3,000
$0.3000
$900.000
5,000
$0.2877
$1,438.500
8,000
$0.2834
$2,267.200
15,000
$0.2791
$4,186.500
25,000
+
$0.2749
$6,872.500
Product Guides
CUSTOMERS
ALSO BOUGHT
3051-BR005
Hook-up Wire 22AWG 1.62mm Tinned Copper- Brown - 300VAC - 30.48m (100ft)/Spool
F2211/4-BK005
FIT-221 1/4" BLACK - 30.48m (100ft)/Pkg
FIT221-3/8-BLK-INCHES
Cable Accessories Heat Shrinkable Tubing Irradiated Polyolefin
207516-5
HDP-20,RCPT,SIZE 3, 25 POSN,CL
10603-4-0
Power Cable 4AWG 9.65mm Tin Plated Copper Black 600VAC T/R