EYECAP-SIT(A)70G
EyeCap InternationalInsulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 70mm² - Green. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EyeCap International
Part No:
EYECAP-SIT(A)70G
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
100
The EyeCap International part EYECAP-SIT(A)70G is a highly reliable Safety Cap specifically designed for Crimp Terminals in 1/0 AWG. It features a distinctive Green Band that turns White with the temperature rise. This Safety Cap provides a foolproof visual indication of any potential overheating or abnormal temperature changes, ensuring optimal safety and preventing risks in electrical connections. With its robust construction and precise engineering, this EyeCap product offers unmatched durability and unparalleled performance, making it an essential component for all electrical installations and applications.
Search Keywords:
EYECAPSITA70G
IN STOCK:
434
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$3.06
$30.600
50
$2.59
$129.500
300
$2.35
$705.000
500
$2.31
$1,155.000
1,000
$2.23
$2,230.000
2,500
$2.17
$5,425.000
5,000
$2.12
$10,600.000
7,500
+
$2.09
$15,675.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1546350-2
Circular Connector Clamp - Right Angle - 23 - 17.86 mm - Thermoplastic - CPC Series - Circ...
200333-1
Socket Contact Gold Crimp 16-18 AWG Machined
200336-1
Contact - Multimate - Type II Series - Pin - Crimp - 16 AWG - Gold Plated Contacts.
201328-1
Socket Contact - AMP Type II - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Crimp Termination.
201330-1
Pin Contact Gold Crimp 20-24 AWG Machined