EYECAP-SIT(A)95B
EyeCap InternationalSafety Cap for Crimp Terminals 2/0 AWG - Blue Band turns White w/Temp Rise .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EyeCap International
Part No:
EYECAP-SIT(A)95B
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Cap
Dimension:
42.6 x 23.5 mm
Operating Temperature:
N/A
Introducing the EyeCap International part EYECAP-SIT(A)95B €“ a reliable Safety Cap designed specifically for Crimp Terminals 2/0 AWG. Featuring a striking blue band that naturally turns white with temperature rise, this Safety Cap ensures enhanced visual indication of potential overheating, making it an invaluable accessory for electrical installations and maintenance. Crafted with precision, EyeCap International's EYECAP-SIT(A)95B guarantees optimal protection by securely covering and safeguarding crimp terminals against heat-related issues. With its user-friendly design and high-quality construction, this Safety Cap empowers professionals to identify and address temperature concerns promptly, promoting safety and preventing critical equipment damage. Trust EyeCap International for innovative solutions that prioritize your electrical safety needs.
Search Keywords:
EYECAPSITA95B
IN STOCK:
244
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$3.73
$37.300
50
$3.13
$156.500
300
$2.81
$843.000
500
$2.77
$1,385.000
1,000
$2.66
$2,660.000
2,500
$2.59
$6,475.000
5,000
$2.52
$12,600.000
7,500
+
$2.48
$18,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480426-0
This pin housing detent lock connector from TE comes from their Commercial MATE-N-LOK 4 Po...
1658682-1
HDP-22,RCPT,SIZE 2,26 POSN
207464-2
D Sub Connector Housing - Tin & Dimple - 25 Ways - D Sub - 3 - AMPLIMITE HDP-20 Series - P...
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...
747784-3
AMPLI JACKSCREW 4-40 KIT