EYECAP-SIT(A)95R
EyeCap InternationalSafety Cap for Crimp Terminals 2/0 AWG - Red Band turns White w/Temp Rise .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
EyeCap International
Part No:
EYECAP-SIT(A)95R
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Cap
Dimension:
42.6 x 23.5 mm
Operating Temperature:
N/A
The EyeCap International EYECAP-SIT(A)95R is a highly effective Safety Cap designed specifically for Crimp Terminals 2/0 AWG. This Safety Cap features a vibrant red band that intelligently turns white with an increase in temperature, providing a clear indication of potential overheating or thermal issues. This innovative design helps operators and technicians to quickly identify and rectify any problems before they escalate, ensuring enhanced safety and preventing costly damages. With its superior performance and reliable functionality, the EyeCap International EYECAP-SIT(A)95R is a must-have protective solution for any application involving Crimp Terminals 2/0 AWG.
Search Keywords:
EYECAPSITA95R
IN STOCK:
313
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
10
$3.73
$37.300
50
$3.13
$156.500
300
$2.81
$843.000
500
$2.77
$1,385.000
1,000
$2.66
$2,660.000
2,500
$2.59
$6,475.000
5,000
$2.52
$12,600.000
7,500
+
$2.48
$18,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-480426-0
This pin housing detent lock connector from TE comes from their Commercial MATE-N-LOK 4 Po...
1658682-1
HDP-22,RCPT,SIZE 2,26 POSN
66504-2
SOCKET CONTACT,20DF,PLATED
LCAX2/0-38F-X
One-hole, flex lug, 2/0 AWG wire, 3/8" stud hole., 90 angle tongue.
870-684
3-conductor through terminal block - 2.5 mm² - suitable for Ex i applications - side and c...