help desk software
DATA SHEET

0431164181

Fair-Rite Products

Snap On Free Hanging Ferrite Core - 260Ohm @ 100MHz - ID 0.514" Dia (13.06mm) - OD 1.220" W x 0.600" H (30.99mm x 15.24mm) - Length 1.550" (39.37mm)

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
0431164181
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
330
Package Type:
Carton
0431164181 from Fair-Rite Products is an Snap On Free Hanging Ferrite Core, 260Ohm @ 100MHz, ID 0.514" Dia (13.06mm), OD 1.220" W x 0.600" H (30.99mm x 15.24mm) , Length 1.550" (39.37mm)
Search Keywords:
0431164181
IN STOCK: 14,440
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.38
$33.800
50
$2.49
$124.500
330
$2.21
$729.300
660
$2.17
$1,432.200
1,320
$2.14
$2,824.800
2,640
$2.11
$5,570.400
5,280
$2.08
$10,982.400
7,590 +
$2.04
$15,483.600
Tools/3D Models