0443164051
Fair-Rite ProductsFlat Cable Snap On Ferrite Core - 43 Material (25-300MHz) - Cable Width max 1.35"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
0443164051
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
84
Package Type:
Carton
Inductance Tolerance:
N/A
Typical Inductance:
N/A
Operating Temperature:
0 to 85 °C
Type:
Flat Cable Snap-Its5597
Dimension:
32.3 x 80.8 x 16.25594mm
Mounting:
Cable Mount5592
Core Material:
435587
Family:
443164051
Application:
Suppression Component5586
Flat Cable Snap On Ferrite Core - 43 Material (25-300MHz) - Cable Width max 1.35"
Search Keywords:
0443164051
IN STOCK:
0
On Order:
930
can ship 2/10/25
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$10.18
$50.900
25
$6.54
$163.500
84
$6.15
$516.600
168
$6.00
$1,008.000
252
$5.91
$1,489.320
504
$5.85
$2,948.400
1,008
$5.79
$5,836.320
2,520
+
$5.73
$14,439.600
CUSTOMERS
ALSO BOUGHT
1445904-1
Jam nut, 3/4-20 price each
5205817-1
D Sub Screwlock / Slidelock - AMPLIMITE Series - 12.7 mm - 4-40 UNC.
PS0SXDSX0
Power Entry Connector - Receptacle - Male Blades - 3 Position - 10A 120VAC - Filtered (EMI...
794617-4
4 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)
312007-01
Cable Assembly Power Cord 2m 18AWG 3 POS Power to 3 POS Power M-F