help desk software
DATA SHEET

0443164151

Fair-Rite Products

Snap On Free Hanging Ferrite Core - 250Ohm @ 100MHz - ID 0.514" Dia (13.06mm) - OD 1.142" W x 0.583" H (29.01mm x 14.81mm) - Length 1.280" (32.51mm)

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
0443164151
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
330
Package Type:
Carton
0443164151 from Fair-Rite Products is an Snap On Free Hanging Ferrite Core, 250Ohm @ 100MHz, ID 0.514" Dia (13.06mm), OD 1.142" W x 0.583" H (29.01mm x 14.81mm), Length 1.280" (32.51mm)
Search Keywords:
0443164151
IN STOCK: 3,557
Can Ship immediately
On Order:
5,280   can ship 12/2/24 
4,950   can ship 12/16/24 
Minimum Order:
10
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.16
$31.600
50
$2.43
$121.500
330
$2.09
$689.700
660
$2.06
$1,359.600
1,320
$2.03
$2,679.600
2,640
$2.00
$5,280.000
5,280
$1.97
$10,401.600
7,590 +
$1.94
$14,724.600
Tools/3D Models