0443164251
Fair-Rite ProductsSnap On Free Hanging Ferrite Core - 275Ohm @ 100MHz - ID 0.260" Dia (6.60mm) - OD 0.705" W x 0.362" H (17.91mm x 9.20mm) - Length 1.270" (32.26mm)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
0443164251
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
588
Package Type:
Carton
0443164251 from Fair-Rite Products is an Snap On Free Hanging Ferrite Core, 275Ohm @ 100MHz, ID 0.260" Dia (6.60mm), OD 0.705" W x 0.362" H (17.91mm x 9.20mm), Length 1.270" (32.26mm)
Search Keywords:
0443164251
IN STOCK:
6,332
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$1.313
$32.825
250
$0.994
$248.500
588
$0.979
$575.652
1,176
$0.964
$1,133.664
2,940
$0.950
$2,793.000
5,292
$0.936
$4,953.312
7,644
$0.922
$7,047.768
10,584
+
$0.908
$9,610.272
CUSTOMERS
ALSO BOUGHT
32-5964UL
RJ11 MOD PLUG 50"U,STR,RND CBL
G1201/2-BK005
Heat Shrink Expandable Sleeving Polyester - 30.48m (100ft)/Spool
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
3-644020-4
04P MTA100 CONN ASSY 30AU
3-644461-4
04P MTA156 CONN ASSY 18AWG LF