0443665806
Fair-Rite ProductsRound Cable Snap On Ferrite Core - 43 Material (25-300MHz) - Cable Width max 0.343" .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
0443665806
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
880
Package Type:
Carton
Typical Inductance:
N/A
Type:
Round Cable Snap-Its5597
Inductance Tolerance:
N/A
Mounting:
Cable Mount5592
Application:
Suppression Component5586
Dimension:
26.3 x 21.4 x 225594mm
Operating Temperature:
0 to 85 °C
Core Material:
435587
Family:
443665806
The FAIR-RITE PRODUCTS part 0443665806 is a reliable and cost-effective solution for suppressing electromagnetic interference (EMI) in round cables. This snap-on ferrite core is made from 43 material, offering a high impedance at a broad frequency range of 25 to 300MHz. With a maximum cable width of 0.343 inches, it can easily accommodate various cable sizes. By simply snapping this ferrite core onto your cable, you can significantly reduce EMI and ensure better signal integrity in your electronic devices or systems.
Search Keywords:
0443665806
IN STOCK:
0
On Order:
1,378
can ship 12/16/24
10,560
can ship 1/27/25
Minimum Order:
25
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
25
$1.051
$26.275
250
$0.861
$215.250
880
$0.848
$746.240
1,760
$0.840
$1,478.400
2,640
$0.831
$2,193.840
5,280
$0.823
$4,345.440
7,920
$0.815
$6,454.800
10,560
+
$0.806
$8,511.360