0443800506
Fair-Rite ProductsRound Cable Snap On Ferrite Core - 43 Material (25-300MHz) - Cable Width max 0.504"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
0443800506
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
880
Package Type:
Carton
Typical Inductance:
N/A
Inductance Tolerance:
N/A
Dimension:
29.7 x 20.6 x 25.45594mm
Application:
Suppression Component5586
Core Material:
435587
Mounting:
Cable Mount5592
Family:
443800506
Type:
Round Cable Snap-Its5597
Operating Temperature:
0 to 85 °C
Round Cable Snap On Ferrite Core - 43 Material (25-300MHz) - Cable Width max 0.504"
Search Keywords:
0443800506
IN STOCK:
1,429
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$1.056
$26.400
250
$0.809
$202.250
880
$0.741
$652.080
1,760
$0.733
$1,290.080
2,640
$0.726
$1,916.640
5,280
$0.719
$3,796.320
7,920
$0.712
$5,639.040
10,560
+
$0.704
$7,434.240
CUSTOMERS
ALSO BOUGHT
1-1462039-8
Signal Relay - DPDT (2 Form C) - 12VDC Coil - 140 mW Coil Power - 5A Contact - 250VAC/220V...
1-747948-8
KIT,PLUG,25P,HDE,SHLD ENCLSRE
194032-6
Power Contact - Socket - 10 AWG (5.26 mm²) Wire Size - 160A - 250 VAC - Silver Finish - Cr...
194242-1
AMPOWER HOUSING,PLUG,43 POS
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...