0444173951
Fair-Rite ProductsSnap On Free Hanging Ferrite Core - 150Ohm @ 100MHz - ID 0.201" Dia (5.11mm) - OD 0.504" W x 0.220" H (12.80mm x 5.59mm) - Length 0.984" (24.99mm)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
0444173951
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1008
Package Type:
Box
0444173951 from Fair-Rite Products is an Snap On Free Hanging Ferrite Core, 150Ohm @ 100MHz, ID 0.201" Dia (5.11mm), OD 0.504" W x 0.220" H (12.80mm x 5.59mm), Length 0.984" (24.99mm)
Search Keywords:
0444173951
IN STOCK:
8,030
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$0.974
$24.350
250
$0.672
$168.000
500
$0.664
$332.000
1,008
$0.658
$663.264
3,024
$0.651
$1,968.624
5,040
$0.645
$3,250.800
8,064
$0.638
$5,144.832
10,080
+
$0.632
$6,370.560
CUSTOMERS
ALSO BOUGHT
3051-VI001
Hook-up Wire 22AWG 1.62mm Tinned Copper - Violet - 300VAC - 304.8m (1000ft)/Spool
1-321897-3
Ring Terminal Connector - M4 Stud - 0.031" (0.79mm) Thickness - 0.312" (7.92mm) Width - 18...
Q5-3X-3/4-01-QB48IN-5
Adhesive Lined Heat Shrink Tubing - Dual Wall - Pack of 5 48" Cut Pieces - 3:1 - 0.748 " -...
TMS-SCE-1/2-2.0-9
Heat Shrinkable Label - 0.50" x 1.97" (12.7mm x 50.0mm) Size - 3:1 Shrink Ratio - White.