0444176451
Fair-Rite ProductsSnap On Free Hanging Ferrite Core - 365Ohm @ 100MHz - ID 0.722" Dia (18.34mm) - OD 1.520" W x 0.755" H (38.61mm x 19.18mm) - Length 1.870" (47.50mm)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
0444176451
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
120
Package Type:
Carton
0444176451 from Fair-Rite Products is an Snap On Free Hanging Ferrite Core, 365Ohm @ 100MHz, ID 0.722" Dia (18.34mm), OD 1.520" W x 0.755" H (38.61mm x 19.18mm), Length 1.870" (47.50mm)
Search Keywords:
0444176451
IN STOCK:
0
On Order:
1,800
can ship 12/23/24
1,800
can ship 2/3/25
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$14.57
$72.850
25
$9.85
$246.250
50
$9.10
$455.000
120
$8.61
$1,033.200
360
$8.03
$2,890.800
600
$7.91
$4,746.000
1,080
+
$7.79
$8,413.200
CUSTOMERS
ALSO BOUGHT
8-320562-2
Terminal Butt Splice - Inline - Individual Openings - 2 Wire Entries - 14 to 16 AWG - Serr...
1-1757820-0
D Sub Connector Housing - Size 1 - 50 Positions - D Sub - DD - AMPLIMITE 109 Series - Rece...
2775016
Feed-through terminal block - nom. voltage: 630 V - nominal current: 32 A - connection met...
2775113
End cover - length: 63.5 mm - width: 1.5 mm - height: 35.9 mm - color: gray
2775184
Ground modular terminal block - double connection on each side - connection method: Screw ...