help desk software
DATA SHEET

0446164151

Fair-Rite Products

Ferrite Core Round Cable Snap-Its 46-Material

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
0446164151
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
330
Package Type:
Carton
Inductance Tolerance:
N/A
Typical Inductance:
N/A
Family:
446164151
Application:
Suppression Component5586
Core Material:
465587
Type:
Round Cable Snap-Its5597
Mounting:
Cable Mount5592
Dimension:
29 x 32.5 x 295594mm
Operating Temperature:
0 to 85 °C
Ferrite Core Round Cable Snap-Its 46-Material
Search Keywords:
0446164151
IN STOCK: 26
Can Ship immediately
On Order:
660   can ship 12/16/24 
Minimum Order:
10
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.140
$31.400
50
$2.306
$115.300
330
$2.059
$679.470
660
$2.038
$1,345.080
1,320
$2.018
$2,663.760
2,640
$1.997
$5,272.080
5,280
$1.977
$10,438.560
7,590 +
$1.958
$14,861.220
Tools/3D Models