0446164181
Fair-Rite ProductsRound Cable Snap On Ferrite Core - 46 Material (25-300MHz) - Cable Width max 0.5"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
0446164181
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
330
Package Type:
Carton
Inductance Tolerance:
N/A
Typical Inductance:
N/A
Dimension:
30 x 39.5 x 315594mm
Type:
Round Cable Snap-Its5597
Mounting:
Cable Mount5592
Core Material:
465587
Application:
Suppression Component5586
Family:
446164181
Operating Temperature:
0 to 85 °C
Round Cable Snap On Ferrite Core - 46 Material (25-300MHz) - Cable Width max 0.5"
Search Keywords:
0446164181
IN STOCK:
1,475
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
10
$2.785
$27.850
100
$2.244
$224.400
330
$1.927
$635.910
660
$1.908
$1,259.280
1,320
$1.889
$2,493.480
2,640
$1.870
$4,936.800
5,280
$1.851
$9,773.280
7,590
+
$1.832
$13,904.880
CUSTOMERS
ALSO BOUGHT
0446164151
Ferrite Core Round Cable Snap-Its 46-Material
31897
PIDG R 22-16COMM 22-18MIL 3/8
M83513/03-B03N
D Microminiature Connector - 15 Contact - Male - 0.05 inch Pitch - Crimp Terminal - Hole ....
4-796634-1
Terminal Block Connectors - Screw - Pluggable Terminal Blocks
301-1A-C-R1-U03-12VDC
ISO 280 Micro Relay, Resistor, 35A, 12V, SPST