0446164251
Fair-Rite ProductsRound Cable Snap On Ferrite Core - 46 Material (25-300MHz) - Cable Width max 0.5"
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fair-Rite Products
Part No:
0446164251
RoHS:
Yes
HTS:
8547108000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
784
Package Type:
Carton
Inductance Tolerance:
N/A
Typical Inductance:
N/A
Dimension:
18 x 32.3 x 185594mm
Type:
Round Cable Snap-Its5597
Application:
Suppression Component5586
Mounting:
Cable Mount5592
Family:
446164251
Core Material:
465587
Operating Temperature:
0 to 85 °C
Round Cable Snap On Ferrite Core - 46 Material (25-300MHz) - Cable Width max 0.5"
Search Keywords:
0446164251
IN STOCK:
0
On Order:
4,704
can ship 12/16/24
Minimum Order:
25
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
25
$1.240
$31.000
250
$1.006
$251.500
784
$0.931
$729.904
1,568
$0.921
$1,444.128
3,136
$0.912
$2,860.032
5,488
$0.903
$4,955.664
7,840
$0.894
$7,008.960
10,192
+
$0.885
$9,019.920